Eaton ECL155-300E

Electric Fuse, Medium Blow, 300A, 15500VAC, 50000A (IR), Inline/holder
$ 13,174.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ECL155-300E.

IHS

Datasheet1 page17 years ago

Sager Electronics

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electric Fuse, Medium Blow, 250A, 15500VAC, 50000A (IR), Inline/holder
Littelfuse300E3CL15.5
Electric Fuse, 300A, 15500VAC, 60000A (IR), Inline/holder, 300E
FUSE E-RATED MEDIUM VOLTAGE CARTRIDGE TERMINATION 14.4 KVAC 250A
Littelfuse15NLE3250E
Electric Fuse, 250A, 15500VAC, 60000A (IR), Inline/holder, 250E
Littelfuse15GSE3300E
15GSE3300E - Littelfuse E-RATED MEDIUM VOLTAGE FUSE 15.5KV TRIPLE-BARREL AMP Size: 300E, Voltage: 15.5 KV

Descriptions

Descriptions of Eaton ECL155-300E provided by its distributors.

Electric Fuse, Medium Blow, 300A, 15500VAC, 50000A (IR), Inline/holder
Fuse 300A 15500V 2-Pin Clip Holder
Fuse-E Rated MV 15.5kV ClipLok
Eaton Corporation 15Hcl-300E Private Labeled For Bussmann
FUSE CARTRIDGE 300A 15.5KVAC CYL
FUSE, CARTRIDGE, CLASS E, 300A, 15.5KV
Specialty Fuses 15500V 300A CL-14
Cl-14,15.5Kv,300E |Eaton Bussmann ECL155-300E

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN