COOPER BUSSMANN CPDB-3 Cover, Touch Safe. More details: Optional Touch Safe Cover, For Use With 3-Pole Intermediate Power Distribution Block Series 163, Nos. G0348932, G2412907, G2000826, G2634667, G1584064
Bussmann CPDB-3 Power Distribution Block Cover Brand: Bussmann. Part Number: CPDB-3. Bussmann Power Distribution Block Cover, 3 Pole, For Use With: PDB/163 Series Power Distribution Blocks, 600 VAC, 200 kAIC Short Circuit Current Rating, 14 AWG to 350 kcmil Cu Wire, 5.34 in L x 4.14 in W. Additional Description: BUSS-CPDB-3 (N) 163 SER POWER BLK. COVER. Catalog Description: Eaton Bussmann series cover, Power distribution block, 600 Vac, Panel mount, 200 kAIC (14 AWG to 350 kcmil) short circuit rating, Three-pole, Used with 163 series power terminal block..