Eaton FRS-R-125

300V 600V Slow Blow Cartridge Fuse 125A Panel Mount Standard Mount Box Mount 244.6mm L
$ 278.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRS-R-125.

IHS

Datasheet3 pages23 years ago

Sager Electronics

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
-6.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

NH FUSE, 160A, 500V, GG/GL, FUSE-LINK, LV, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
Eaton Knife contact fuse, Eaton Bussmanseries, 160ACurrent, 500V AC, 150mmtotal length
Eaton Knife contact fuse, Eaton Bussmanseries, 160ACurrent, 500V AC, 135mmtotal length
LittelfuseFLSR150.XXID
Fuse Class RK5 Slow Blow Acting 150A 600V Holder Lug 169.9 X 46.8 X 53.2mm CSA/UL
LittelfuseFLSR150.X
Electric Fuse, Time Delay Blow, 150A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseLSRK150.XXID
Fuse, LLSRK Series, Time-Delay, 600 V AC, Blade

Descriptions

Descriptions of Eaton FRS-R-125 provided by its distributors.

300V 600V Slow Blow Cartridge Fuse 125A Panel Mount Standard Mount Box Mount 244.6mm L
Fuse Class RK5 Slow Blow Acting 125A 600V Holder Lug 40.89 X 244.6mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 125A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE, 125A, 600V, TIME DELAY; Product Range:FRS-R Series; Fuse Current:125A; Voltage Rating VAC:600VAC; Voltage Rating VDC:300VDC; Fuse Size Metric:-; Fuse Size Imperial:1.84" x 9.63"; Blow Characteristic:Time Delay; Diameter:40.5mm RoHS Compliant: No
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRS-R 125
  • FRS-R125
  • FRSR125