Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton LPJ-70SP

Electric Fuse, Time Delay Blow, 70A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder
$ 231.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPJ-70SP.

IHS

Datasheet4 pages10 years ago
Datasheet3 pages22 years ago
Datasheet3 pages12 years ago

Electro Sonic

Sager Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
+151%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Eaton80K07CR
Electric Fuse, Fast Blow, 80A, 600VAC, 250VDC, 200000A (IR), Inline/holder
LittelfuseJLLS080.V
300V 600V Quick fuse Cartridge 80A Bracket mounting,threaded mounting 41.7mm(Length)
Eaton80L09C
Electric Fuse, Fast Blow, 80A, 600VAC, 250VDC, 200000A (IR), Inline/holder
LittelfuseJLLS090.V
Electric Fuse, Fast Blow, 90A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Electric Fuse, Time Delay Blow, 80A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Littelfuse0JTD080.V
Electric Fuse, Time Delay Blow, 80A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton LPJ-70SP provided by its distributors.

Electric Fuse, Time Delay Blow, 70A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder
Time Delay/Slow Blow Fuse 70A Bracket Mount, Thread Mount, 66.8mm(L)×34.925mm(W)
Fuse Class J Slow Blow Acting 70A 600V Bolt Tap 28.7 X 66.8mm Carton CE/CSA/UL
FUSE, LOW PEAK, 70 A, 600 VAC/300 VDC, 1.13 IN., 4.63 IN., YELLOW, LPJ SERIES
Bussmann by Eaton LOW-PEAK Class J Time Delay Fuse; 70A; 600VAC/300VDC
FUSE, 70A, 600V, TIME DELAY; Product Range:LPJ Series; Fuse Current:70A; Voltage Rating VAC:600VAC; Voltage Rating VDC:300VDC; Fuse Size Metric:28.7mm x 117.6mm; Fuse Size Imperial:1-1/8" x 4-5/8"; Blow Characteristic:Time Delay RoHS Compliant: No
Bussmann LPJ-70SP Time Delay Fuse. Bussmann Low-Peak Time Delay Fuse, Current Limiting, Series: LPJ, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 70 A, 600 VAC/300 VDC, 300/100 kA Interrupt, Class: J, 10 s Response, Knife Blade Terminal, Holder Mount, Cartridge Body, Dual Element, Melamine, 1.13 in Dia x 4.63 in L Body Size. Additional Description: BUSS-LPJ-70SP LOW-PEAK CLASS J T/D J T/D. Catalog Description: Eaton Bussmann series LPJ fuse, Bussmann Fuse 600 V, 70 A, 300 kA.
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPJ70SP