Eaton CCPLP-2-20G-S

Thermal Circuit Breaker, 2 Pole(s), 20A, 600VAC, Panel Mount
$ 122.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CCPLP-2-20G-S.

IHS

Datasheet6 pages10 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2015-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Eaton CCPLP-2-20G-S provided by its distributors.

Thermal Circuit Breaker, 2 Pole(s), 20A, 600VAC, Panel Mount
RoHS Compliant (Breaker Type) Circuit Breaker
Class G Fuse 2 Pole 600VAC 20A
CCPLP-2-20G-S, EATON BUSSMAN ELECTRICAL
FUSE LP CCP CLASS G 20A P-SCREW
Eaton Corporation Ctn Of 6 - Ccp
FUSED SWITCH, CLASS G, 2P, 20A, 600VAC; Contact Configuration:-; Fuse Size Held:Class G; No. of Fuses:2 Fuse; Contact Current AC Max:20A; Contact Voltage AC Max:600V; Switch Terminals:Screw; No. of Poles:2 Pole RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN