Eaton BSPH2A24D24LVR

Surge Protection Device, Surge Arrester, Modular, 2 Pole, 24V, Remote Indicator
$ 266.028
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BSPH2A24D24LVR.

Electro Sonic

Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2024-01-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Eaton BSPH2A24D24LVR provided by its distributors.

SURGE PROTECTION DEVICE, SURGE ARRESTER, MODULAR, 2 POLE, 24V, REMOTE INDICATOR
Surge Suppressors 24V Hybrid Din LV SPD Remote
Device Modular Surge Protective 24V AC/DC
UL non-SCCR AC/DC power and control SPDs
BSPH2A24D24LVR, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN BSPH2A24D24LVR Low Voltage SPD 24V, Hybrid, Remote. More details: Surge Protection Device, Type 4, Location Type Type 3, Nominal Discharge Current 1kA, Voltage 24VAC/24VDC, Phase 1, Wire 6, Number of Poles 2, Max. Surge Current Per Phase 1kA, Max. Surge Current Per Mode 2kA, Max. Continuing Operating Voltage 30VAC/30VDCModes of Protection L-N/L/N-Gnd, Mounting Style DIN-RailEnclosure Type IP20Wire Gauge 12-18AWGLength 3.93, Width 0.71, Depth 2.56, Standards UL 1449 3rd Edition, IEC 61643-1, cUL, CSA, KEMA

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN