Eaton BPM385UL

BPM385UL Cooper Bussmann Replacement Module 385V MCOV
$ 54.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BPM385UL.

Sager Electronics

Datasheet4 pages9 years ago

Descriptions

Descriptions of Eaton BPM385UL provided by its distributors.

BPM385UL Cooper Bussmann Replacement Module 385V MCOV
Surge Suppressors 385V MCOV Replacement Module
Surge Protective Device Protector 385V AC 40kA
VARISTOR 240V 40KA MOD PLUG-IN
BUSSMANN BPM385UL UL Replacement Module, 385V MCOV. More details: Surge Protective Plug, Nominal Discharge Current 20kA, Max. Surge Current Per Phase 40kA, Max. Continuing Operating Voltage 385V, Voltage Protection Rating Less Than or Equal To 1.5kV, Length 1.77, Width 0.71, Depth 2.13, Standards UL 1449 3rd Edition, cURus, RoHS Compliant

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN