Eaton BPHA24D24LV

Replacement Module 24V Hybrid Lv Spd |Eaton Bussmann BPHA24D24LV
$ 151.748
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BPHA24D24LV.

Sager Electronics

Datasheet48 pages7 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Eaton BPHA24D24LV provided by its distributors.

Replacement Module 24V Hybrid Lv Spd |Eaton Bussmann BPHA24D24LV
Surge Protective Device Protector 24V AC/DC
BPHA24D24LV, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN BPHA24D24LV Low Voltage Repl Module, 24V Hybrid SPD. More details: Surge Protecive Device, Type 4, Location Type Type 2, Nominal Discharge Current 1kA, Max. Surge Current Per Phase 1kA, Max. Surge Current Per Mode 2kA, Max. Continuing Operating Voltage 30Vac/30Vdc, Length 1.77, Width 0.71, Depth 2.13, Standards IEC 61643-1, UL 1449 3rd Edition

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN