Descriptions of Eaton BMM603-1PQ provided by its distributors.
Open Fuse Block, 0 to 30A Amp Range, 600V AC/DC Volt Rating, 1 Poles, Quick Connect
MODULAR FUSE HOLDER, 20A, 600VAC; Fuse Holder Type:Modular Fuse Holder; Fuse Current:20A; Fuse Size Held:10mm x 38mm; Holder Terminals:Pressure Plate, Quick Connect; No. of Fuses:1Fuses; Product Range:BMM Series; Voltage Rating VDC:-RoHS Compliant: Yes
Bussmann BMM603-1PQ Midget Fuse Block Brand: Bussmann. Part Number: BMM603-1PQ. Bussmann Fuse Block, Modular, Series: BMM, 600 V, 30 A, 1 Pole, Class: CC/Midget, 1/4 in Quick-Connect/Pressure Plate, 18 to 10 AWG Wire, DIN Rail/Panel Mount, 1-1/2 in Fuse Length, 13/32 in Fuse Dia, -40 to 120 deg C, For Use With: BAF Series 250 VAC Fast Acting, KTK Series 600 VAC Fast Acting, KLM Series 600 VAC/VDC Fast Acting, FNM Series 250 VAC Time Delay, FNQ Series 500 VAC Time Delay and Class aM/gG/gL IEC Industrial Fuses, Thermoplastic, 3 in L x 0.8 in W x 1.3 in H. Additional Description: BUSS-BMM603-1PQ (N) MIDGET FUSE BLOCK W/ PP & QC 1 POLE POLE. Catalog Description: Eaton Bussmann series BMM fuse blocks, 30 A, Single-pole, Pressure plate/quick connect, 200 kAIC, 600 V..