Eaton BCM603-3PQ

Eaton Bussmann Low Voltage N.American CC FUSE BLOCK W/ PP & QC - 3 POLE - BCM603-3PQ
$ 72.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BCM603-3PQ.

Master Electronics

Datasheet2 pages10 years ago

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.54%

Supply Chain

Introduction Date2025-03-20
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Eaton BCM603-3PQ provided by its distributors.

Eaton Bussmann Low Voltage N.American CC FUSE BLOCK W/ PP & QC - 3 POLE - BCM603-3PQ
Open Fuse Block, 0 to 30A Amp Range, 600V AC/DC Volt Rating, 3 Poles, Quick Connect
FUSE BLOCK, 3 P, 600 VAC/VDC, CLASS CC, PRESSURE PLATE QUICK CONNECT, BCM SERIES
MODULAR FUSE HOLDER, 20A, 600VAC; Fuse Holder Type:Modular Fuse Holder; Fuse Current:20A; Fuse Size Held:Class CC; Holder Terminals:Pressure Plate, Quick Connect; No. of Fuses:3Fuses; Product Range:BCM Series; Voltage Rating VAC:600VRoHS Compliant: Yes
Bussmann series Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCM6033PQ