Eaton BCM603-1PQ

MODULAR FUSE HOLDER, 20A, 600VAC; Fuse H; Holder Type: Modular Holder; Current: 20A; Size
$ 28.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BCM603-1PQ.

Newark

Datasheet3 pages10 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-16.25%

Supply Chain

Introduction Date2025-03-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Eaton BCM603-1PQ provided by its distributors.

MODULAR FUSE HOLDER, 20A, 600VAC; Fuse H; Holder Type:Modular Holder; Current:20A; Size
Eaton Bussmann Low Voltage N.American CC FUSE BLOCK W/ PP & QC - 1 POLE - BCM603-1PQ
Open Fuse Block, 0 to 30A Amp Range, 600V AC/DC Volt Rating, 1 Poles, Quick Connect
Bussmann BCM603-1PQ Fuse Block Brand: Bussmann. Part Number: BCM603-1PQ. Bussmann Fuse Block, Modular, Series: BCM, 600 VAC, 30 A, 1 Pole, Class: CC, 1/4 in Quick-Connect/Pressure Plate, 18 to 10 AWG Wire, DIN Rail/Panel Mount, -40 to 120 deg C, For Use With: Low-Peak LP-CC Series Time Delay, Limitron FNQ-R Series Time Delay, Limitron KTK-R Series Fast Acting Fuse, Thermoplastic, 3 in L x 0.8 in W x 1.3 in H. Additional Description: BUSS-BCM603-1PQ (N) CC FUSE BLOCK W/ PP & QC 1 POLE. Catalog Description: Eaton Bussmann series BCM modular fuse block, Pressure plate/Quick connect, Single-pole..
Bussmann series Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN