Eaton BBU38-100E

Bbu 38.0Kv Std Speed "e" Expl Fuse 100A |Eaton Bussmann BBU38-100E
$ 1,037.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BBU38-100E.

Sager Electronics

Datasheet13 pages24 years ago
Datasheet22 pages16 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Eaton Corporation Ctn Of 50 - Fuse Lk Cps N 125A Nrb 23in
Electric Fuse, Slow Blow, 125A, 27000VAC, 12500A (IR), Inline/holder
Bbu 38.0Kv Std Speed "e" Expl Fuse 125A |Eaton Bussmann BBU38-125E

Descriptions

Descriptions of Eaton BBU38-100E provided by its distributors.

Bbu 38.0Kv Std Speed "e" Expl Fuse 100A |Eaton Bussmann BBU38-100E
FUSE, PWR, 100E, 38KV, BBU-20 | Bussmann by Eaton BBU38-100E
Electric Fuse, 100A, 38000VAC, 38000A (IR), Inline/holder
BBU38-100E, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN