Eaton BBU27-200K

Electric Fuse, Fast Blow, 200A, 27000VAC, 12500A (IR), Inline/holder
$ 962.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BBU27-200K.

Sager Electronics

Datasheet13 pages24 years ago
Datasheet22 pages16 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-06-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Eaton Corporation Ctn Of 50 - Fuse Lk Cps N 150A Nrb 23in
Electric Fuse, Slow Blow, 200A, 27000VAC, 27000VDC, Inline/holder
Eaton Corporation Ctn Of 50 - Fuse Lk Cps N 200A Nrb 23in

Descriptions

Descriptions of Eaton BBU27-200K provided by its distributors.

Electric Fuse, Fast Blow, 200A, 27000VAC, 12500A (IR), Inline/holder
Bbu 27.0Kv Std Speed "k" Expl Fuse 200A |Eaton Bussmann BBU27-200K
FUSE, PWR, 200K, 27KV, BBU-20 | Bussmann by Eaton BBU27-200K
Fuse Fast Acting 200A 27000V

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN