Eaton BBU17-50K

Electric Fuse, Fast Blow, 50A, 17000VAC, 14000A (IR), Inline/holder
$ 911.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BBU17-50K.

Sager Electronics

Datasheet13 pages23 years ago
Datasheet22 pages16 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bbu 17.1Kv Std Speed "e" Expl Fuse 65A |Eaton Bussmann BBU17-65E
Electric Fuse, 6.3A, 12000VAC, 12000VDC, 63000A (IR), Inline/holder
17.5KV 50A 2DIN BROWN RESIN SEAL FUSE | Bussmann by Eaton 17.5TDMEJ50

Descriptions

Descriptions of Eaton BBU17-50K provided by its distributors.

Electric Fuse, Fast Blow, 50A, 17000VAC, 14000A (IR), Inline/holder
Bbu 17.1Kv Std Speed "k" Expl Fuse 50A |Eaton Bussmann BBU17-50K
FUSE, PWR, 50K, 17KV, BBU-20 | Bussmann by Eaton BBU17-50K
Fuse 50A 17000V Fast 2-Pin
FUSE, MED VOLTAGE, BORIC ACID

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN