Eaton BBS-7

Fuse Midget Fast Acting 7A 250V Holder In-Line Melf 10.32 X 34.93mm Fiber Carton CE/CSA/UL
$ 34.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BBS-7.

Electro Sonic

Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

Gerber

IHS

Sager Electronics

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Fast Acting 8A 300V Panel Mount Cartridge 57.15 X 15.9mm Bulk CE/CSA/UL
Fuse Fast Acting 9A 300V Panel Mount Cartridge 57.15 X 15.9mm Bulk CE/CSA/UL
Fuse Slow Blow Acting 8A 300V Panel Mount Cartridge 57.15 X 15.9mm Bulk
Littelfuse0LGR008.H
Fus 300V F/A Inline Fuse 8A/ Bulk |Littelfuse 0LGR008.H
Littelfuse0LGR008.HXL
Fus 300V F/A Inline Fuse 8A/ Bulk |Littelfuse 0LGR008.HXL
Littelfuse38318000000
Fuse Subminiature Slow Blow Acting 8A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE

Descriptions

Descriptions of Eaton BBS-7 provided by its distributors.

Fuse Midget Fast Acting 7A 250V Holder In-Line Melf 10.32 X 34.93mm Fiber Carton CE/CSA/UL
Electric Fuse, Fast Blow, 7A, 250VAC, 10000A (IR), Inline/holder, 10x35mm
Midget Fuse, Fast-Acting, 7A, 250V AC, Non-Indicating, 10kA at 250V AC
FUSE, FAST ACTING, 7A, 250VAC; Series:BBS; Voltage Rating, AC:250V ac; Fuse Current Rating:7A; Fuse Type, Blowing Characteristic:Fast Acting; Fuse Size Code:10 x 35mm; Approval Bodies:CSA; Approval Category:UL Recognised; Body Diameter:0.41"; Body Length:1.38"; Case Material:Fibre Tube; External Length / Height:35mm; Plating:Nickel Plated Brass Endcaps; Breaking Capacity Current AC:10kA

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBS7