Eaton BBS-30

Fuse Midget Fast Acting 30A 48V Holder In-Line Melf 10.32 X 34.93mm Fiber Carton CE/CSA/UL
$ 34.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BBS-30.

Electro Sonic

Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

IHS

Sager Electronics

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

EatonBBS-25
Fuse Midget Fast Acting 25A 48V Holder In-Line Melf 10.32 X 34.93mm Fiber Carton CE/CSA/UL

Descriptions

Descriptions of Eaton BBS-30 provided by its distributors.

Fuse Midget Fast Acting 30A 48V Holder In-Line Melf 10.32 X 34.93mm Fiber Carton CE/CSA/UL
Electric Fuse, Fast Blow, 30A, 48VAC, Inline/holder, 10x35mm
Eaton Corporation Ctn Of 10 - Buss Midget Fuse Fast Acting
MIDGET FUSE FAST ACTING - LOW VOLTAGE - NORTH AMERICAN DIVISION
BUSS MIDGET FUSE FAST ACTING | Bussmann by Eaton BBS-30
Industrial & Electrical Fuses 250VAC 10kA 30A Fast Acting Ferrule
Eaton Bussmann Low Voltage - NA BBS-30 - BBS-30
BBS-30, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN BBS-30 Fuse, 30A, Nonindicating, BBS, 48VAC. More details: Fuse, 30 Fuse Amps, Nonindicating, BBS Series, 48VAC Voltage Rating, Single Element, Body Material Fiberglass, Nonrejection, Body Style Cylindrical, Interrupt Rating 10kA at 48VAC, Length 1-3/8 In., Diameter 13/32 In., Functionally Equal To Ferraz Shawmut SBS, Standards CE, UL Guide JDYX/CSA Certification Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBS30