Eaton ATM-5

Fuse Blade Fast Acting 5A 32V Socket 10.92 X 3.81 X 8.81mm Tin Automotive
$ 3.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ATM-5.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago
Datasheet1 page19 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+49.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonSFE-6
Fuse Fast Acting 6A 32V Holder Cartridge 6.35 X 19mm Glass Automotive UL
Fuse Fast Acting 6A 32V Holder Cartridge 6.35 X 19mm Glass Carton Automotive UL
Fuse Miniature Fast Acting 6A 32V Holder Cartridge 6.35 X 15.88mm Glass Carton UL
Fuse Chip Slow Blow Acting 6.3A 32V SMD Solder Pad 1206 T/R cULus
SMD Fuse, High Inrush Current Withstand, 6 A, 32 VDC, 1206 [3216 Metric], CC12H
Littelfuse0441006.WR
441 Series - 0603 Size Surface Mount Ceramic Fuse, 6 A, 32 VDC, RoHS

Descriptions

Descriptions of Eaton ATM-5 provided by its distributors.

Fuse Blade Fast Acting 5A 32V Socket 10.92 X 3.81 X 8.81mm Tin Automotive
AUTO BLADE FUSE, 5A, 32V, FAST ACTING; Blow Characteristic:Fast Acting; Fuse Current:5A; Voltage Rating VDC:32V; Product Range:ATM Series RoHS Compliant: Yes
Automotive blade fuses are the industry standard - used in most domestic and imported cars today. All Bussmann series blade fuses meet or exceed OEM and SAE standards. The easyID indicating blade fuses use LED technology making it easier to spot blown fuses in panels tucked in dark locations.
COOPER BUSSMANN ATM-5 Fuse, 5A, Nonindicating, ATM, 32VDC. More details: Fuse, 5 Fuse Amps, Nonindicating, ATM Series, 32VDC Voltage Rating, Fast Acting, Single Element, Plastic Body Material, Nonrejection, Blade Body Style, Interrupt Rating 1kA at 32VDC, Length 3/4 In., Width 0.43 In., Depth 0.15 In., Color Code Tan, Standards UL, Functionally Equal To Ferraz AF2
Bussmann ATM-5 Miniature Fuse Brand: Bussmann. Part Number: ATM-5. Bussmann Miniature Fuse, Fast Acting, Series, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection, 5, Voltage Rating A, VAC/VDC 32, 1 kA at 32 VAC/VDC Interrupt, Class, Frequency Rating, Speed, Blade Terminal, Mounting Type, Element, 3/4 Length, Width in, in 7/16, 5/32 D, Diameter in, Plastic, Color. Additional Description: BUSS-ATM-5 (N) ATM MINI BLADE FUSE - 5 AMP (5 in TIN). Catalog Description: Eaton Bussmann series ATM blade fuse, Color code tan, 32 Vdc, 5A, 1 kAIC, Non Indicating, Blade fuse, Blade end, Colored plastic housing, zinc fuse element..

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATM 5
  • ATM5