Eaton ANL-35

Fuse Limiter Non-Time Delay 35A 80VDC 6000A IR 0.800 in. Dia x 3.19 in. OAL
$ 115.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ANL-35.

Newark

Datasheet2 pages10 years ago
Datasheet1 page22 years ago

IHS

Inventory History

3 month trend:
+67.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonANL-40
Fuse, Industrial / Power, 40 A, 80 VDC, 22.2mm x 81mm, 0.88" x 3.19"", Non Time Delay"
Littelfuse0CNL040.V
Electric Fuse, Fast Blow, 40A, 32VAC, 32VDC, 2500A (IR), Inline/holder
Littelfuse0498040.TXN
Fuse - Midi 32Vdc 40A 10-Pc Box/ Box Rohs Compliant: Yes |Littelfuse 0498040.TXN
EatonAGU-40
Fuse Midget Fast Acting 40A 32V Holder Cartridge 10.32 X 38.1mm Glass Automotive
Fuse; Cylinder; Fast Acting; 40A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 32VAC; Clip
Littelfuse0299040.ZXNV
Fuse Type = Maxi / Housing Colour = Orange / Voltage Rating V = 32 / Rated Current A = 40

Descriptions

Descriptions of Eaton ANL-35 provided by its distributors.

Fuse Limiter Non-Time Delay 35A 80VDC 6000A IR 0.800 in. Dia x 3.19 in. OAL
Fuse Limiter Non-Time Delay Acting 35A 32V Stud Mount Lug 81 X 22.2mm CE/UL
ANL-35, Bussmann, non-time-delay low voltage limiter, 35 amps, 80VDC or less, IR 2700A. For use in isolating faults in battery operated systems
Product Range:anl Series; Fuse Current:35A; Voltage Rating Vac:32Vac; Voltage Rating Vdc:80Vdc; Fuse Size Metric:22Mm X 81Mm; Fuse Size Imperial:0.88" X 3.19"; Blow Characteristic:non Time Delay; Fuse Body Material:mica Rohs Compliant: Yes
Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANL-35.
  • ANL35