COOPER BUSSMANN AGX-1/10 Fuse, 1/10A, AGX, 250VAC, PK 5. More details: Fuse, 1/10 Fuse Amps, Nonindicating, AGX Series, 250VAC Voltage Rating, Fast Acting, Single Element, Body Material Glass, Rejection, Body Style Cylindrical, Interrupt Rating 35A at 250VAC, 10kA at 125VAC, Length 1 In., Diameter 1/4 In., Functionally Equal To Ferraz/Gould GGX, Standards CE, UL 248-14 Guide JDYX, CSA Certification Class 1422-01, Package Quantity 5