Eaton 5.5ABWNA1E

EATON BUSSMANN 5-5ABWNA1E Medium Voltage Fuse, Time Delay, 1 A, ABWNA Series,
$ 291.542
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 5.5ABWNA1E.

Electro Sonic

Datasheet8 pages23 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-100%

Related Parts

EatonHVJ-1
Fuse Midget Non-Time Delay Acting 1A 5000V Holder Cartridge 20.57 X 126.9mm Carton CE
EatonHVJ-3/4
Fuse Midget Non-Time Delay Acting 0.75A 5000V Holder Cartridge 20.57 X 126.9mm Carton CE
EatonHVU-1
Fuse Midget 1A 5000V Non-Time Delay 2-Pin Cartridge Holder Carton
EatonHVJ-A-1
Buss High Voltage Fuse |Eaton Bussmann HVJ-A-1
Littelfuse1E5PT4.8
Electric Fuse, 1A, 4800VAC, 50000A (IR), Inline/holder, 1E

Descriptions

Descriptions of Eaton 5.5ABWNA1E provided by its distributors.

EATON BUSSMANN 5-5ABWNA1E Medium Voltage Fuse, Time Delay, 1 A, ABWNA Series,
Eaton Bussmann Medium Voltage Aux.Trf. 5.5KV 1A FUSE - 5.5ABWNA1E
Potential Transformer Fuse 5.5kV 1A
5.5KV 1A FUSE | Bussmann by Eaton 5.5ABWNA1E
Fuse-PT Rated MV 5.5kV Ferrule
Eaton Corporation 55Kv 1A Fuse
FUSE CRTRDG 1A 5.5KVAC FUSE LINK
5.5ABWNA1E, EATON BUSSMAN ELECTRICAL
Eaton's Bussmann series medium voltage auxiliary transformers fuses are specifically designed for use in the primary side of voltage transformers. They comply with BS 2692-1 and IEC 60282-1 standards.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-5ABWNA1E
  • 5.5-ABWNA-1E
  • 55ABWNA1E