Eaton 3743

Bussmann 3743 Fuse Block 600VAC 30 A 1P Midget Fuse Spring Clip Phenolic Screw Connection
$ 41.765
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 3743.

IHS

Datasheet1 page27 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-91.95%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Eaton 3743 provided by its distributors.

Bussmann 3743 Fuse Block 600VAC 30 A 1P Midget Fuse Spring Clip Phenolic Screw Connection
Fuse Holder; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No
Fuse Block 30A 600VAC Screw Mount Screw
Eaton Bussmann Low Voltage N.American BUSS FUSEBLOCK 3743 - 3743
FUSE BLOCK CART 600V 30A CHASSIS
30A MAX COPPER PLATED CLIPS SCREW TERM SOLD EACH
3743 Cooper Bussmann BUSS FUSEBLOCK
FUSE HOLDER, 10.3 X 38MM, SCREW MOUNT; Voltage Rating VAC:600V; Fuse Current:30A; Fuse Holder Type:Cartridge Fuse Block; Holder Terminals:Screw; No. of Fuses:1; Fuse Size Held:13/32" x 1.1/2"; Fuse Size Imperial:13/32 x 1.1/2" ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN