Eaton 3216FF5-R

Fuse Chip Fast Acting 5A 32V SMD Solder Pad 1206 CSA/UL/cULus
$ 0.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 3216FF5-R.

IHS

Datasheet2 pages9 years ago

Farnell

Inventory History

3 month trend:
-98.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fast Acting 1206 (3216) 32 VDC / 32 VAC 5 A Chip Fuse Surface Mount
SMD Fuse, Fast Acting, 6.5 A, 32 VAC, 32 VDC, 1206 [3216 Metric], 3216FF
Fuse, Surface Mount, 1 A, Fast Acting, 32 V, 32 V, 0603 [1608 Metric], Chip Series
Schurter3412.0121.22
Fuse Chip Very Fast Acting 3A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0603 T/R CSA/UL
Littelfuse0466005.NR
Electric Fuse, Very Fast Blow, 5A, 32VAC, 32VDC, 35A (IR), Surface Mount, 1206

Descriptions

Descriptions of Eaton 3216FF5-R provided by its distributors.

Fuse Chip Fast Acting 5A 32V SMD Solder Pad 1206 CSA/UL/cULus
Electric Fuse, Fast Blow, 5A, 32VAC, 32VDC, 50A (IR), Surface Mount, 1206
FUSE, FAST ACTING, SMD, 5A; Fuse Current:5A; Product Range:Chip Series; Voltage Rating VAC:32VAC; Voltage Rating V DC:32VDC; Blow Characteristic:Fast Acting; Fuse Case Style:3216; Breaking Capacity Current AC:50A; Breaking Capacity RoHS Compliant: Yes
FUSE, FAST ACTING, SMD, 5A; Voltage Rating VAC:32V; Voltage DC:32V; Fuse Current:5A; Fuse Size:3.2mm x 1.6mm x 0.89mm; Fuse Type Blowing Characteristic:Fast Acting; Series:3216FF; SMD Fuse Case Style:1206; SVHC:No SVHC (18-Jun-2010); Approval Bodies:UL, CSA; Device Marking:5; External Length / Height:3.2mm; External Width:1.6mm; Overall Height:0.89mm; Overall Length:3.2mm; Package / Case:1206; Resistance @ 10% Rated Current Typ:0.013ohm; Voltage Drop @ Rated Current:0.09V; Breaking Capacity:50A @ 32VAC/DC; Breaking Capacity Current AC:50A; Breaking Capacity Current DC:50A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3216FF5R