Eaton 170M4834

Eaton Bussmann High Speed Square Body FUSE 250A 1000V 00TN/80 AR - 170M4834
$ 375.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M4834.

IHS

Datasheet2 pages17 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Square Body 315A 690V Stud Mount Screw 54 X 21mm CSA/UL
Eaton Bussmann High Speed Square Body 315A 690V 1*/80 aR INDICATOR FUSE - 170M3017
Eaton Bussmann High Speed Square Body FUSE 315A 690V 00TN/80 AR UR - 170M2669
LittelfuseL70S300.V
Electric Fuse, Very Fast Blow, 300A, 700VAC, 650VDC, 200000A (IR), Inline/holder
Electric Fuse, Very Fast Blow, 315A, 700VAC, 200000A (IR), Inline/holder
Electric Fuse, Very Fast Blow, 315A, 700VAC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton 170M4834 provided by its distributors.

Eaton Bussmann High Speed Square Body FUSE 250A 1000V 00TN/80 AR - 170M4834
Fuse Square Body 250A 1000V 2-Pin Flat Stud Mount
Electric Fuse, 250A, 1000VAC, 150000A (IR), Inline/holder
FUSE SQUARE 250A 1KV RECTANGULAR
Specialty Fuses 250A 1kV 00TN/80 AR
170M4834, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN