Eaton 170M4828

Eaton Bussmann High Speed Square Body FUSE 63A 1000V 00TN/80 AR - 170M4828
$ 228.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M4828.

IHS

Datasheet2 pages17 years ago

Electro Sonic

Master Electronics

Sager Electronics

ARCEL Power Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Miniature 80A 700V 2-Pin Cartridge Holder Carton
Fuse Square Body 80A 690V Stud Mount Screw 54 X 21mm CSA/UL
Eaton Bussmann High Speed Square Body 80A 690V IEC aR 000U/80 SQUARE BODY - 170M1316
LittelfuseL70S080.V
Electric Fuse, Very Fast Blow, 80A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseL70S070.V
Electric Fuse, Very Fast Blow, 70A, 700VAC, 650VDC, 200000A (IR), Inline/holder
FUSE, GR, 80A

Descriptions

Descriptions of Eaton 170M4828 provided by its distributors.

Eaton Bussmann High Speed Square Body FUSE 63A 1000V 00TN/80 AR - 170M4828
Electric Fuse, 63A, 1000VAC, 150000A (IR), Inline/holder
63A 00 T CENTRED TAG FUSE, 1000 V
BUSSMANN FUSE 63A 1000V 00T/80
170M4828, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN