Eaton 170M2611

Eaton Bussmann High Speed Square Body 50A 690V IEC gR 00/80 SQ. BODY IND. - 170M2611
$ 210.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M2611.

ARCEL Power Electronics

Datasheet3 pages15 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Square Body 63A 690V Stud Mount Screw 54 X 21mm CSA/UL
Eaton Bussmann High Speed Square Body 63A 690V IEC gR 000U/80 SQUARE BODY - 170M1315
Eaton Bussmann High Speed Square Body 63A 690V gR 000TN/80 TYPE T IND. FU - 170M1415
LittelfuseL70S060.T
Electric Fuse, Very Fast Blow, 60A, 700VAC, 650VDC, 200000A (IR), Inline/holder
FUSE, GR, 63A
LittelfuseLA70QS6322F
Electric Fuse, Very Fast Blow, 63A, 690VAC, 700VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton 170M2611 provided by its distributors.

Eaton Bussmann High Speed Square Body 50A 690V IEC gR 00/80 SQ. BODY IND. - 170M2611
Electric Fuse, 50A, 700VAC, 200000A (IR), Inline/holder
Fuse Square Body 50A 690V 2-Pin Stud Mount
FUSE SQ 50A 700VAC RECTANGULAR
170M2611, EATON BUSSMAN ELECTRICAL
FUSE, 50A, 690V, DIN, 00; Product Range: -; Fuse Current: 50A; Voltage Rating VAC: 690VAC; Voltage Rating V DC: -; Fuse Size Metric: 28mm x 100mm; Fuse Size Imperial: 1.1" x 3.94"; Blow Characteristic: -; External Depth: 51mm; E

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN