Eaton 170M1419

Fuse Square Body 160A 690V Stud Mount Lug 54 X 21 X 51mm CE/CSA/UL
$ 150.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M1419.

Electro Sonic

Datasheet3 pages15 years ago

Inventory History

3 month trend:
+9.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Square Body 200A 690V Stud Mount Screw 54 X 21mm CSA/UL
Eaton Bussmann High Speed Square Body 200A 690V aR 00/80 SQ. BODY IND. FU - 170M2617
Eaton Bussmann High Speed Square Body 200A 690V aR 000TN/80 TYPE T IND. F - 170M1420
LittelfuseL70S175.V
Electric Fuse, Very Fast Blow, 175A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseL70S200.V
Electric Fuse, Very Fast Blow, 200A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseJLLS200.X
Fuse Class T Fast Acting 200A 600V Bolt Plug 42.1 X 27mm CSA/UL

Descriptions

Descriptions of Eaton 170M1419 provided by its distributors.

Fuse Square Body 160A 690V Stud Mount Lug 54 X 21 X 51mm CE/CSA/UL
Eaton Bussmann High Speed Square Body 160A 690V aR 000TN/80 TYPE T IND. F - 170M1419
Eaton Corporation Ctn Of 10 - Fuse 160A 690V 000Tn/80 Ar U
Electric Fuse, 160A, 700VAC, 200000A (IR), Inline/holder
FUSE SQ 160A 700VAC RECTANGULAR
700V 2300A2S Square 160A , 54mm*21mm*40mm
170M1419, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 170M 1419