Bussmann Power Splicer Block, Barrier, Series: 165, 600 VAC/VDC, 620 A, 3 Pole, 4 AWG to 350 kcmil Cu/AL Line/Load Wire, 10 kA Short Circuit Current Rating, Aluminum/Thermoplastic, Tin Plated, Black, 8.48 in L x 5.5 in W x 2.93 in H
Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.