Eaton 16204-2

Barrier Strip Terminal Block, 67.46mm2, 1 Row(s), 1 Deck(s)
$ 56.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 16204-2.

IHS

Datasheet3 pages18 years ago
Datasheet3 pages27 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+67.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Eaton16281-2
Barrier Terminal Blocks 2P 600VAC/DC Pwr Dist Block
Eaton16200-2
Barrier Terminal Blocks 2P 600VAC/DC Pwr Dis t Block
Eaton16220-2
Bussmann 16220-2 Power Terminal Block 2 Poles Per Block 2/0-14 Primary 4-14 Secondary Conductor CU/AL 600V
12.70mm Pitch Beau PCB Tri-Barrier Terminal Strip, without Mounting Ends, 600V, 2 Circuits
15.00mm Beau Eurostyle Fixed Mount PCB Terminal Block High Voltage High Power 115A 2 Circuits
Phoenix Contact1932588
Terminal Block; Printed Circuit; 125 A; 1000 V; 15 mm; 2; 12.5 mm; 1.6 mm; M5

Descriptions

Descriptions of Eaton 16204-2 provided by its distributors.

Barrier Strip Terminal Block, 67.46mm2, 1 Row(s), 1 Deck(s)
Bussmann 16204-2 Power Terminal Block 2 Poles Per Block 2/0-8 Primary 2/0-8 Secondary Conductor CU/AL 600V
Barrier Terminal Blocks 2P 600VAC/DC Pwr Dis t Block
COOPER BUSSMANN 16204-2 Splicer Terminal Block. More details: Splicer Terminal Block, Current Rating 175 Amps @ 75 Deg C, Number of Poles 2, Primary Connections/Pole 1, Primary Wire Range #8-2/0 AWG, Secondary Connections/Pole 1, Secondary Wire Range #8-2/0 AWG, Length 2.88 Inches, Depth 1.75 Inches, Width 1.88 Inches, Miniature, Power Distribution, Copper/Aluminum

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 162042