Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton 0603FA2-R

Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0603 CSA/UL

$ 0.557
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 0603FA2-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages16 years ago

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.557
$ 0.606
Stock
172,290
1,577,671
Authorized Distributors
2
6
Current Rating
2 A
2 A
Voltage Rating (AC)
32 V
32 V
Voltage Rating (DC)
32 V
32 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse046602.5NR
Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 1206 T/R CSA
Electric Fuse, Fast Blow, 2.5A, 32VAC, 32VDC, 35A (IR), Surface Mount, 0603
Littelfuse046702.5NR
Electric Fuse, Very Fast Blow, 2.5A, 32VAC, 32VDC, 35A (IR), Surface Mount, 0603
Littelfuse044002.5WR
Fuse Chip Fast Acting 2.5A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL
Schurter3412.0120.22
Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
Schurter3414.0120.26
Electric Fuse, Very Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount, 0402

Descriptions

Descriptions of Eaton 0603FA2-R provided by its distributors.

Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0603 CSA/UL
ELECTRIC FUSE 2A 0603 welding mounting,SMD mount 1.6mm*1.6mm*810μm
Electric Fuse, Fast Blow, 2A, 32VAC, 32VDC, 35A (IR), Surface Mount
FUSE, FAST ACTING, SMD, 2A; Fuse Current:2A; Product Range:0603FA Series; Voltage Rating VAC:-; Voltage Rating V DC:32VDC; Blow Characteristic:Fast Acting; Fuse Case Style:0603; Breaking Capacity Current AC:-; Breaking Capacity RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603FA2R