Switchcraft / Conxall W8C82-6PG-528

Conn Circular PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Bulk
$ 10.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W8C82-6PG-528.

Farnell

Datasheet1 page11 years ago

Related Parts

Conn Circular F 21 POS Solder ST Cable Mount 21 Terminal 1 Port
Amphenol IndustrialPT06A-12-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialPT06A-14-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06A-12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06P-12-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Switchcraft / Conxall W8C82-6PG-528 provided by its distributors.

Conn Circular PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Bulk
Standard Circular Connector Cbl 6p M Pins Sldr C bl sz 0.26-0.285
Mini-Con-X Cable-to-Cable Insta-Click Positive Lock 6 Pin - Solder Contacts
EN2 Cable Assembly, 2 Position Straight, Female to Blunt Cut, 1 Meter
Bayonet Lock,Male Pins,Receptacle 6pin Thermoplastic 4A,10A , 51mm
Conxall MI CBL-CBL PIN 2-16/4-20 S/C Part Number W8C82-6PG-528
MINI-CON-X CONN CC RCPT 6 PIN (2-16 4-20) SOLDER
CONN RCPT MALE 6P GOLD SLDR CUP
Circular Conn, Plug, 6Pos, Cable; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:6Contacts; Circular Contact Type:Solder Pin; Coupling Style:Twist Lock; Contact Material:Copper Alloy Rohs Compliant: Yes |Switchcraft/conxall W8C82-6PG-528

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft