Switchcraft / Conxall W8A82-8PG-522

Standard Circular Connector Cbl 8p M Pins Sldr Cbl sz 0.22"-0.25
$ 12.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W8A82-8PG-522.

Sager Electronics

Datasheet1 page11 years ago

Descriptions

Descriptions of Switchcraft / Conxall W8A82-8PG-522 provided by its distributors.

Standard Circular Connector Cbl 8p M Pins Sldr Cbl sz 0.22"-0.25
Mini-Con-X Cable-to-Cable Insta-Click Positive Lock 8 Pin - Solder Contacts
EN3 Cable Assembly, 4 Position Straight, Female to Strip and Tin, 2 Meter
Conxall MI CBL-CBL PIN 2-16/6-26 SLDR Part Number W8A82-8PG-522
MINI-CON-X CABLE-TO-CABLE 8-P MINI-CON-X
Circular Conn, Plug, 8Pos, Cable; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:8Contacts; Circular Contact Type:Solder Pin; Coupling Style:Twist Lock; Contact Material:Copper Alloy Rohs Compliant: Yes |Switchcraft/conxall W8A82-8PG-522

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft