Switchcraft / Conxall W8882-9SG-528

Conn Circular SKT 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port Bag
$ 15.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W8882-9SG-528.

Farnell

Datasheet1 page9 years ago

Descriptions

Descriptions of Switchcraft / Conxall W8882-9SG-528 provided by its distributors.

Conn Circular SKT 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port Bag
Standard Circular Connector Cbl-to-Cbl 9P F Sckt Sldr Ct 7.2mm Mx Cb
Mini-Con-X Cable Assembly, 2 Position Right Angle, Female to Blunt Cut, 1 Meter
Mini-Con-X Panel Mount Insta-Click Positive Lock 9 Socket - Solder Contacts
Connectors,Standard Circular Connector 50.7mm
Conxall MI WR INLINE 9#22 SKT LNG SDR Part Number W8882-9SG-528
MINI-CON-X CABLE-TO-CABLE 9-P MINI-CON-X
MINI-CON CABLE-CABLE #20 SOLDE
Circular Conn, Plug, 9Pos, Cable; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:9Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet; Contact Material:Copper Alloy Rohs Compliant: Yes |Switchcraft/conxall W8882-9SG-528

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft