Switchcraft / Conxall W8382-4PG-P-3DC

Standard Circular Connector 4#16 M Short Backshell DaisyChain Gromet
$ 10.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W8382-4PG-P-3DC.

Electro Sonic

Datasheet1 page5 years ago

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-09-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft / Conxall W8382-4PG-P-3DC provided by its distributors.

Standard Circular Connector 4#16 M Short Backshell DaisyChain Gromet
MINI CON X INSTA CLICK CONNECTOR, 4 MALE, SHORT BACKSHELL, DAISY CHAIN GROMMET
Mini-Con-X Cable-to-Cable, 4-pin #16, Male, Solder Cup, Bulk
MINI-CON-X CABLE-TO-CABLE 4-P MINI-CON-X
MINI-CON-X CBL-CBL 4#16 M SHRT
Circular Conn, Plug, 4Pos, Solder; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:4Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W8382-4PG-P-3DC

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft