Switchcraft / Conxall W8382-2SG-P-528

Conn Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Bulk
$ 9.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W8382-2SG-P-528.

Electro Sonic

Datasheet1 page5 years ago

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft / Conxall W8382-2SG-P-528 provided by its distributors.

Conn Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Bulk
Mini-Con-X Insta-Click Connector, Cable-to-Cable, 2#16 Female, Long Backshell, .28 Grommet Size
Bayonet Lock,Female Sockets,Plug 2pin Polybutylene Terephthalate (PBT) 13A
MINICON-X 216 FMCBL-CBL LNG BCKSHL.28 GRMT
MINI-CON-X CBL-CBL 2#16 F LONG
Circular Conn, Plug, 2Pos, Solder; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:2Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W8382-2SG-P-528

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft