Switchcraft / Conxall W8380-4PG-P-528

Mini-Con-X Insta-Click Connector Cable-to-Cable 416 Male Long Backshell .28 Grommet Size
$ 9.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W8380-4PG-P-528.

Electro Sonic

Datasheet1 page5 years ago

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft / Conxall W8380-4PG-P-528 provided by its distributors.

Mini-Con-X Insta-Click Connector Cable-to-Cable 416 Male Long Backshell .28 Grommet Size
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bulk
MINICON-X 416 MCBL-CBL LNG BCKSHL.28 GRMT
MINI-CON-X CBL-CBL 4#16 M LONG
Circular Conn, Plug, 4Pos, Crimp; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:4Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet; Contact Plating:Gold Rohs Compliant: Yes |Switchcraft/conxall W8380-4PG-P-528

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft