Switchcraft / Conxall W8380-3SG-P-519

Mini Con X Insta Click Connector, 3 Female, Long Backshell, .19 Grommet Size
$ 5.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W8380-3SG-P-519.

Electro Sonic

Datasheet1 page5 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft / Conxall W8380-3SG-P-519 provided by its distributors.

MINI CON X INSTA CLICK CONNECTOR, 3 FEMALE, LONG BACKSHELL, .19 GROMMET SIZE
MINI-CON-X INSTA-CLICK CONNECTOR
MULTI-CON-X CORD 3#14 M 28GROM
Circular Conn, Plug, 3Pos, Crimp; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:3Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Bayonet |Switchcraft/conxall W8380-3SG-P-519

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft