Switchcraft / Conxall W8282-4SG-P-528

Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Bulk
$ 10.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W8282-4SG-P-528.

Sager Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft / Conxall W8282-4SG-P-528 provided by its distributors.

Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Bulk
Mini-Con-X Insta-Click Connector Cable-to-Cable 420 Female Long Backshell .28 Grommet Size
Standard Circular Connector MINI-CON-X CBL-CBL 4#20 F LONG
Mini-Con-X Cable-to-Cable, 4-pin #20, Female, Solder Cup, Bulk
MINICON-X 420 FMCBL-CBL LNG BCKSHL.28 GRMT
MINI-CON-X INSTA-CLICK CONNECTOR
Circular Conn, Plug, 4Pos, Solder; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:4Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W8282-4SG-P-528

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft