Switchcraft / Conxall W8280-6SG-P-311

Standard Circular Connector 6#20 F Short Backshell .11 Grommet Size
$ 9.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W8280-6SG-P-311.

Electro Sonic

Datasheet1 page5 years ago

Sager Electronics

Descriptions

Descriptions of Switchcraft / Conxall W8280-6SG-P-311 provided by its distributors.

Standard Circular Connector 6#20 F Short Backshell .11 Grommet Size
Mini-Con-X Cable-to-Cable, 6-pin #20, Female, Crimp, Bulk
MINI-CON-X CABLE-TO-CABLE 6-P MINI-CON-X
MINI-CON-X CBL-CBL 6#20 F SHRT
Circular Conn, Plug, 6Pos, Crimp; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:6Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W8280-6SG-P-311

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft