Switchcraft / Conxall W8280-4SG-P-528

Mini-Con-X Insta-Click Connector Cable-to-Cable 420 Female Long Backshell .28 Grommet Size
$ 7.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W8280-4SG-P-528.

Electro Sonic

Datasheet1 page5 years ago

Sager Electronics

Descriptions

Descriptions of Switchcraft / Conxall W8280-4SG-P-528 provided by its distributors.

Mini-Con-X Insta-Click Connector Cable-to-Cable 420 Female Long Backshell .28 Grommet Size
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bulk
Mini-Con-X Cable-to-Cable, 4-pin #20, Fe
MINICON-X 420 FMCBL-CBL LNG BCKSHL.28 GRMT
MINI-CON-X CBL-CBL 4#20 F LONG
Circular Conn, Plug, 4Pos, Crimp; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:4Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W8280-4SG-P-528

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft