Switchcraft / Conxall W8280-2PG-P-321

Mini Con X Insta Click Connector, 2 Male, Short Backshell, .21 Grommet Size
$ 3.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W8280-2PG-P-321.

Electro Sonic

Datasheet1 page5 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-09-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft / Conxall W8280-2PG-P-321 provided by its distributors.

MINI CON X INSTA CLICK CONNECTOR, 2 MALE, SHORT BACKSHELL, .21 GROMMET SIZE
MINI-CON-X INSTA-CLICK CONNECTOR
MINI-CON-X CBL-CBL 2#20 M SHRT
Circular Conn, Plug, 2Pos, Crimp; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:2Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet; Contact Plating:Gold Rohs Compliant: Yes |Switchcraft/conxall W8280-2PG-P-321

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft