Switchcraft / Conxall W7C82-6SG-300

Conn Circular SKT 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port Bulk
$ 10.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W7C82-6SG-300.

Farnell

Datasheet1 page11 years ago

Related Parts

Amphenol IndustrialPT02A-14-15S
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-14-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-14-15P
Conn MIL-C-26482 Circular PIN 15 POS Solder ST Box Mount 15 Terminal 1 Port
Amphenol IndustrialPT02E-12-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft / Conxall W7C82-6SG-300 provided by its distributors.

Conn Circular SKT 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port Bulk
Circular Connector, 6 Contact(s), Female, Solder Terminal, Socket
Power Plug Cable Assembly; End A: Standard (5A) Plug 0.084 in (2.1 mm) pin, Str
Standard Circular Connector PNL Mnt 6 p F Sock Sldr cont
Mini-Con-X Panel Mount Insta-Click Positive Lock 6 Socket - Solder Contacts
Bayonet Lock,Female Sockets,Receptacle 6pin Thermoplastic 4A,10A , 22mm
Conxall MI PNL SKT 2-16/4-20 S/C Part Number W7C82-6SG-300
MINI-CON-X CONN PM RCPT 6 SKT (2-16 4-20) SOLDER
CONN RCPT FMALE 6P GOLD SLDR CUP
Circular Conn, Receptacle, 6Pos, Panel; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:6Contacts; Circular Contact Type:Solder Socket; Coupling Style:Twist Lock Rohs Compliant: Yes |Switchcraft/conxall W7C82-6SG-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft