Switchcraft / Conxall W7C81-6SG-3ES

Circular Connector, 6 Contact(s), Female, Solder Terminal, Socket
$ 9.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W7C81-6SG-3ES.

IHS

Datasheet1 page11 years ago

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-03-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Switchcraft / Conxall W7C81-6SG-3ES provided by its distributors.

Circular Connector, 6 Contact(s), Female, Solder Terminal, Socket
Standard Circular Connector PNL Mnt 6 p F Sock PC Tail Cont Epoxy
Mini-Con-X Panel Mount Insta-Click Positive Lock 6 Socket - PC Tail Contacts
Mini-Con-X Cable Assembly, 5 Position Straight, Male to Blunt Cut, 5 Meter
Conxall MI PNL SKT 2-16/4-20 P/C ES Part Number W7C81-6SG-3ES
MINI-CON-X PANEL 6-PIN MIXED MINI-CON-X
Circular Conn, Receptacle, 6Pos, Panel; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:6Contacts; Circular Contact Type:Pcb Socket; Coupling Style:Twist Lock Rohs Compliant: Yes |Switchcraft/conxall W7C81-6SG-3ES

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft