Switchcraft / Conxall W7C81-6PG-P-3ES

Standard Circular Connector PosLck Pnl Mnt#16#22 PC Cont6MPins wEpoxy
$ 8.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W7C81-6PG-P-3ES.

Sager Electronics

Datasheet1 page8 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft / Conxall W7C81-6PG-P-3ES provided by its distributors.

Standard Circular Connector PosLck Pnl Mnt#16#22 PC Cont6MPins wEpoxy
Mini-Con-X Panel Mount Insta-Click Positive Lock 6 Pin - PC Tail Contacts
Conxall Mini-Con-X with Insta-Click Positive Lock, Panel Mount, #16/#22 PC Contacts, 6 Male Pins, With Epoxy Part Number W7C81-6PG-P-3ES
Mini-Con-X with Insta-Click Positive Loc
MINI-CON-X PANEL 6-PIN MIXED MINI-CON-X
CONN RCPT MALE 8POS GOLD SOLDER
Circular Connector, Rcpt, 6Pos, Panel; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:6Contacts; Circular Contact Type:Pcb Pin; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W7C81-6PG-P-3ES

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft