Switchcraft / Conxall W7C81-6PG-P-300

Standard Circular Connector PosLck Pnl Mnt#16#22 PC Cont 6MPins 300
$ 6.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W7C81-6PG-P-300.

Sager Electronics

Datasheet1 page8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft / Conxall W7C81-6PG-P-300 provided by its distributors.

Standard Circular Connector PosLck Pnl Mnt#16#22 PC Cont 6MPins 300
Mini-Con-X Panel Mount Insta-Click Positive Lock 6 Pin - PC Tail Contacts
Conxall Mini-Con-X with Insta-Click Positive Lock, Panel Mount, #16/#22 PC Contacts, 6 Male Pins, 300 Backshell Part Number W7C81-6PG-P-300
Mini-Con-X with Insta-Click Positive Loc
MINI-CON-X PANEL 6-PIN MIXED MINI-CON-X
CONN RCPT MALE 8POS GOLD SOLDER
Circular Connector, Rcpt, 6Pos, Panel; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:6Contacts; Circular Contact Type:Pcb Pin; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W7C81-6PG-P-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft