Switchcraft / Conxall W7C80-6SG-300

Circular Connector, 6 Contact(s), Female, Crimp Terminal, Socket
$ 7.572

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W7C80-6SG-300.

IHS

Datasheet1 page11 years ago

Descriptions

Descriptions of Switchcraft / Conxall W7C80-6SG-300 provided by its distributors.

Circular Connector, 6 Contact(s), Female, Crimp Terminal, Socket
Standard Circular Connector PNL Mnt 6 p F Sock Crimp cont
Mini-Con-X Panel Mount Insta-Click Positive Lock 6 Socket - Crimp Contacts
Conxall MI PNL SKT 2-16/4-20 CRIMP Part Number W7C80-6SG-300
Mini-Con-X Cable End, 5-pin #16, Female, Solder Cup, Bulk
MINI-CON-X PANEL, 6-PIN MIXED 2-
Circular Conn, Receptacle, 6Pos, Panel; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:6Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Twist Lock Rohs Compliant: Yes |Switchcraft/conxall W7C80-6SG-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft