Switchcraft / Conxall W7A82-8SG-3ES

Standard Circular Connector PNL Mnt 8 p F Sock Sldr cont W/ Epoxy
$ 14.73

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W7A82-8SG-3ES.

IHS

Datasheet1 page11 years ago

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-03-16

Descriptions

Descriptions of Switchcraft / Conxall W7A82-8SG-3ES provided by its distributors.

Standard Circular Connector PNL Mnt 8 p F Sock Sldr cont W/ Epoxy
Micro-Con-X Cable Assembly, 2 Position Right Angle, Female to Blunt Cut, 1 Mete
Mini-Con-X Panel Mount Insta-Click Positive Lock 8 Socket - Solder Contacts
Conxall MI PNL SKT 2-16/6-26 S/C ES Part Number W7A82-8SG-3ES
MINI-CON-X PANEL 8-PIN MIXED MINI-CON-X
Circular Conn, Receptacle, 8Pos, Panel; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:8Contacts; Circular Contact Type:Solder Socket; Coupling Style:Twist Lock Rohs Compliant: Yes |Switchcraft/conxall W7A82-8SG-3ES

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft