Switchcraft / Conxall W7A82-8PG-P-300

Standard Circular Connector PosLck Pnl Mnt#16#26 Sdr Cont8MPins 300
$ 11.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W7A82-8PG-P-300.

Sager Electronics

Datasheet1 page7 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft / Conxall W7A82-8PG-P-300 provided by its distributors.

Standard Circular Connector PosLck Pnl Mnt#16#26 Sdr Cont8MPins 300
Conxall Mini-Con-X with Insta-Click Positive Lock, Panel Mount, #16/#26 Solder Contacts, 8 Male Pins, 300 Backshell Part Number W7A82-8PG-P-300
MINI-CON-X POSITIVE LOCK, PANEL MT, #16/#26 SOLDER, 8 M PINS, 300 BSHELL
Mini-Con-X with Insta-Click Positive Loc
MINI-CON-X PANEL 8-PIN MIXED MINI-CON-X
CONN RCPT MALE 6POS SOLDER CUP
Circular Connector, Rcpt, 8Pos, Panel; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:8Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W7A82-8PG-P-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft