Switchcraft / Conxall W7A81-8SG-P-3ES

Standard Circular Connector PosLck PnlMnt#16/#26 PC Cont8FSckt wEpoxy
$ 14.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W7A81-8SG-P-3ES.

Sager Electronics

Datasheet1 page7 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft / Conxall W7A81-8SG-P-3ES provided by its distributors.

Standard Circular Connector PosLck PnlMnt#16/#26 PC Cont8FSckt wEpoxy
Mini-Con-X Panel Mount Insta-Click Positive Lock 8 Socket - PC Tail Contacts
MINI-CON-X POSITIVE LOCK, PANELMT, #16/#26 PC CONTACTS, 8 F SOCKETS, WITH EPOX
Bayonet Lock,Female Sockets,Receptacle 6pin Thermoplastic
Mini-Con-X with Insta-Click Positive Loc
MINI-CON-X PANEL 8-PIN MIXED MINI-CON-X
CONN RCPT FMALE 6POS GOLD SOLDER
Conxall Mini-Con-X with Insta-Click Positive Lock, Panel Mount, #16/#26 PC Contacts, 8 Female Sockets, With Epoxy Part Number W7A81-8SG-P-3ES
Circular Connector, Rcpt, 8Pos, Panel; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:8Contacts; Circular Contact Type:Pcb Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W7A81-8SG-P-3ES

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft