Switchcraft / Conxall W7A81-8PG-3ES

Standard Circular Connector PNL Mnt 8 p M Pins PC Tail Cont Epoxy
$ 8.55

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W7A81-8PG-3ES.

IHS

Datasheet1 page11 years ago

Descriptions

Descriptions of Switchcraft / Conxall W7A81-8PG-3ES provided by its distributors.

Standard Circular Connector PNL Mnt 8 p M Pins PC Tail Cont Epoxy
Mini-Con-X Panel Mount Insta-Click Positive Lock 8 Pin - PC Tail Contacts
Conxall MI PNL PIN 2-16/6-26 P/C ES Part Number W7A81-8PG-3ES
Mini-Con-X Cable End, 2-pin #16, Male, Solder Cup, Bulk
MINI-CON-X PANEL 8-PIN MIXED MINI-CON-X
Circular Conn, Receptacle, 8Pos, Panel; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:8Contacts; Circular Contact Type:Pcb Pin; Coupling Style:Twist Lock; Contact Plating:Goldrohs Compliant: Yes |Switchcraft/conxall W7A81-8PG-3ES

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft