Switchcraft / Conxall W7A81-8PG-300

Conn Circular PIN 8 POS Solder ST Panel Mount 8 Terminal 1 Port Bulk
$ 6.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W7A81-8PG-300.

Farnell

Datasheet1 page11 years ago

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular Connector, 8 Contact(s), Male, Solder Terminal, Receptacle
AmphenolPT02A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT02A-8-2S
Circular Connector, PT Series, Box Mount Receptacle, 2 Contacts, Solder Socket, Bayonet, 8-2
Amphenol IndustrialPT02E-8-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialPT02E-8-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft / Conxall W7A81-8PG-300 provided by its distributors.

Conn Circular PIN 8 POS Solder ST Panel Mount 8 Terminal 1 Port Bulk
Standard Circular Connector PNL Mnt 8 p M Pins PC Tail Cont
Mini-Con-X Panel Mount Insta-Click Positive Lock 8 Pin - PC Tail Contacts
Bayonet Lock,Male Pins,Receptacle 8pin Thermoplastic 2A,10A , 22mm
Conxall MI PNL PIN 2-16/6-26 P/C Part Number W7A81-8PG-300
Mini-Con-X Cable End, 4-pin #20, Female, Crimp, Bulk
MINI-CON-X CONN PM RCPT 8 PIN (2-16 6-26) PC TAIL
CONN RCPT MALE 8POS GOLD SOLDER
Circular Conn, Receptacle, 8Pos, Panel; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:8Contacts; Circular Contact Type:Pcb Pin; Coupling Style:Twist Lock; Contact Plating:Goldrohs Compliant: Yes |Switchcraft/conxall W7A81-8PG-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft